Parametric results for: 5962-9211701M2A under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 59629211701m2a Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
5962-9211701M2A
Analog Devices Inc
$125.2200 No No Active 4 mV 300 V/us 7 µA 18 mA 2 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK 7 µA YES NO -18 V 65 V/us 18 V MILITARY 50000 1000 S-CQCC-N20 Qualified e0 80 dB 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD 2.54 mm 8.89 mm 8.89 mm ANALOG DEVICES INC LCC QCCN, LCC20,.35SQ 20 compliant EAR99 8542.31.00.01 Analog Devices