Parametric results for: ISL28118FRTZ under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: isl28118frtz Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
ISL28118FRTZ
Renesas Electronics Corporation
Check for Price Yes Active 270 µV 1 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V AUTOMOTIVE 3200 S-PDSO-N8 Not Qualified 117 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm RENESAS ELECTRONICS CORP HVSON, compliant EAR99 8542.33.00.01
ISL28118FRTZ-T
Intersil Corporation
Check for Price Obsolete 270 µV 1 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V AUTOMOTIVE 3200 S-PDSO-N8 Not Qualified e3 117 dB 125 °C -40 °C 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm INTERSIL CORP HVSON, compliant EAR99 8542.33.00.01 SON 8
ISL28118FRTZ
Intersil Corporation
Check for Price Yes Transferred 270 µV 1 V/us 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -21 V 21 V AUTOMOTIVE 3200 S-PDSO-N8 Not Qualified 117 dB 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 650 µm DUAL 800 µm 3 mm 3 mm INTERSIL CORP HVSON, compliant EAR99 8542.33.00.01 SON 8