Filter Your Search
1 - 3 of 3 results
|
ISL28118FRTZ
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 270 µV | 1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 3200 | S-PDSO-N8 | Not Qualified | 117 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | HVSON, | compliant | EAR99 | 8542.33.00.01 | ||||||
|
ISL28118FRTZ-T
Intersil Corporation
|
Check for Price | Obsolete | 270 µV | 1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 3200 | S-PDSO-N8 | Not Qualified | e3 | 117 dB | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | INTERSIL CORP | HVSON, | compliant | EAR99 | 8542.33.00.01 | SON | 8 | |||||
|
ISL28118FRTZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 270 µV | 1 V/us | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | -21 V | 21 V | AUTOMOTIVE | 3200 | S-PDSO-N8 | Not Qualified | 117 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 800 µm | 3 mm | 3 mm | INTERSIL CORP | HVSON, | compliant | EAR99 | 8542.33.00.01 | SON | 8 |