Parametric results for: ISL28433FBZ-T13 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: isl28433fbzt13 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
ISL28433FBZ-T13
Renesas Electronics Corporation
Check for Price Yes Active 11 µV 0.2 V/us 600 pA 35 µA 118 dB 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK NO NO YES YES NO NO 6.5 V AUTOMOTIVE 400 NO R-PDSO-G14 e3 125 dB 2 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.23 RECTANGULAR SMALL OUT LINE TR, 13 INCH YES MATTE TIN GULL WING 1.27 mm DUAL 1.727 mm 3.91 mm 8.66 mm RENESAS ELECTRONICS CORP SOP, SOP14,.23 compliant EAR99 8542.33.00.01 2017-11-09
ISL28433FBZ-T13
Intersil Corporation
Check for Price Yes Transferred OPERATIONAL AMPLIFIER e3 2 260 30 MATTE TIN INTERSIL CORP , compliant EAR99 8542.33.00.01