Filter Your Search
1 - 2 of 2 results
|
ISL28433FBZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 11 µV | 0.2 V/us | 600 pA | 35 µA | 118 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | NO | NO | YES | YES | NO | NO | 6.5 V | AUTOMOTIVE | 400 | NO | R-PDSO-G14 | e3 | 125 dB | 2 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.23 | RECTANGULAR | SMALL OUT LINE | TR, 13 INCH | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.91 mm | 8.66 mm | RENESAS ELECTRONICS CORP | SOP, SOP14,.23 | compliant | EAR99 | 8542.33.00.01 | 2017-11-09 | ||
|
ISL28433FBZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | OPERATIONAL AMPLIFIER | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.33.00.01 |