Filter Your Search
11 - 20 of 31 results
|
LM158JG
National Semiconductor Corporation
|
Check for Price | Obsolete | OPERATIONAL AMPLIFIER | Not Qualified | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
LM158JD
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | ||||||||||||||||||||||||
|
LM158J
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 mV | 150 nA | 1.2 mA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | -16 V | 16 V | MILITARY | 50000 | R-GDIP-T8 | Not Qualified | e0 | 85 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | DIP | 8 | |||||||||
|
LM158JGB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 7 mV | 0.3 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 700 | R-GDIP-T8 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.58 mm | ROCHESTER ELECTRONICS INC | unknown | DIP, | DIP | 8 | ||||||||||||||||
|
LM158JDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T8 | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 | ||||||||||||||||||||||||
|
LM158J-MPR
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 0.5 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, | ||||||||||||||||||||||
|
LM158J
STMicroelectronics
|
Check for Price | No | No | Obsolete | 7 mV | 0.6 V/us | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 0.3 V/us | 32 V | MILITARY | 1100 | 25000 | R-CDIP-T8 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | not_compliant | EAR99 | 8542.33.00.01 | CERDIP-8 | DIP | 8 | ||||||||
|
LM158J/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 0.5 V/us | 30 nA | 70 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | 50000 | R-GDIP-T8 | Not Qualified | 85 dB | 1 | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.33.00.01 | DIP, | DIP | 8 | ||||||||||||||||
|
LM158J-MPR
National Semiconductor Corporation
|
Check for Price | Obsolete | 7 mV | 0.5 V/us | 300 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 32 V | MILITARY | 1000 | R-GDIP-T8 | Not Qualified | 85 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, | DIP | 8 | ||||||||||||||||||||
|
TTLM158JS
Twilight Technology Inc
|
Check for Price | No | Active | 7 mV | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | MILITARY | R-XDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP8,.3 |