Parametric results for: LM318 under Operational Amplifiers

Filter Your Search

1 - 10 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
AD8676ARMZ
Analog Devices Inc
$3.7047 No Yes Active 250 µV 2.5 V/us 4.5 mA 8.4 mA 2 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 2 nA YES NO YES NO -18 V NO NO 18 V AUTOMOTIVE 10000 708000 NO S-PDSO-G8 Not Qualified e3 130 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8606ARMZ
Analog Devices Inc
Check for Price Yes Yes Obsolete 750 µV 5 V/us 250 pA 3 mA 2 OPERATIONAL AMPLIFIER 2.7 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES NO NO NO 6 V AUTOMOTIVE 9000 110000 NO S-PDSO-G8 Not Qualified e3 85 dB 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 unknown EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Analog Devices Inc
$3.8770 No Yes Active 750 µV 5 V/us 300 pA 6 mA 4 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK 1 pA YES YES YES 6 V AUTOMOTIVE 10000 110000 R-PDSO-G14 Not Qualified e3 90 dB 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-14 14 RU-14 compliant EAR99 8542.33.00.01 Analog Devices
LM124
National Semiconductor Corporation
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP unknown
LM124
Texas Instruments
Check for Price Obsolete OPERATIONAL AMPLIFIER Not Qualified NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.33.00.01
LM124
AMD
Check for Price Obsolete 7 mV 300 nA 3 mA 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR MILITARY 1000 R-XUUC-N14 Not Qualified 85 dB 125 °C -55 °C 14 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP YES NO LEAD UPPER ADVANCED MICRO DEVICES INC DIE 0.058 X 0.063 INCH, DIE-14 14 unknown EAR99 8542.33.00.01
ADA4096-2ARMZ
Analog Devices Inc
$4.4439 No Yes Active 500 µV 0.3 V/us 19 nA 200 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 15 nA YES YES YES -18 V 18 V AUTOMOTIVE 595 7080 S-PDSO-G8 Not Qualified e3 86 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 compliant EAR99 8542.39.00.01 Analog Devices
LM324N
Texas Instruments
$0.1960 Yes Active 7 mV 0.5 V/us 500 nA 3 mA 65 dB 4 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 150 nA YES NO YES NO NO 32 V COMMERCIAL 1200 25000 NO R-PDIP-T14 Not Qualified e4 80 dB 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP SOP14,.25 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments 1986-02-11
AD8217BRMZ
Analog Devices Inc
$2.1577 No Yes Active 250 µV 1 V/us 800 µA 1 OPERATIONAL AMPLIFIER 85 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 100 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm ANALOG DEVICES INC TSSOP MSOP-8 8 RM-8 compliant EAR99 8542.33.00.01 Analog Devices
AD8608ARUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 750 µV 5 V/us 300 pA 4 OPERATIONAL AMPLIFIER 5 V CMOS 6 V AUTOMOTIVE 10000 R-PDSO-G14 e3 90 dB 1 125 °C -40 °C 260 40 14 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 14 unknown