Filter Your Search
31 - 40 of 103,201 results
|
AD8675ARZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 240 µV | 2.5 V/us | 450 pA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -18 V | 18 V | AUTOMOTIVE | 10000 | R-PDSO-G8 | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown | |||||||||||||||||||||||||||||
|
LM324N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDIP-T14 | Not Qualified | e3 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 19.05 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||||||||||||||
|
LM324N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 9 mV | 500 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | YES | 32 V | COMMERCIAL | 1000 | 15000 | R-PDIP-T14 | Not Qualified | e3 | 75 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | ||||||||||||||||||||||
|
AD8418AWBRZ
Analog Devices Inc
|
$2.8307 | No | Yes | Active | 200 µV | 250 kHz | 1 V/us | 260 µA | 4.1 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | VOLTAGE-FEEDBACK | YES | NO | YES | NO | NO | NO | 6 V | AUTOMOTIVE | NO | R-PDSO-G8 | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||||||||||||
|
AD8616ARZ
Analog Devices Inc
|
$2.9937 | No | Yes | Active | 60 µV | 12 V/us | 550 pA | 5 mA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | 0.5 pA | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 24 | 1500000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | |||||||||||
|
AD8236ARMZ
Analog Devices Inc
|
$2.2913 | No | Yes | Active | 3.5 mV | 23 kHz | 0.009 V/us | 600 pA | 40 µA | 86 dB | 1 | INSTRUMENTATION AMPLIFIER | 1.8 V | -2.5 V | 130 pA | -3 V | 0.001 % | 3 V | AUTOMOTIVE | 5 | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-8 | ||||||||||||||||||
|
AD8541ARZ
Analog Devices Inc
|
$0.8403 | No | Yes | Active | 7 mV | 0.8 V/us | 1 nA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 60 pA | YES | YES | NO | YES | NO | NO | 0.4 V/us | 6 V | AUTOMOTIVE | 980 | 2000 | NO | R-PDSO-G8 | Not Qualified | e3 | 45 dB | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||||||||
|
AD847ARZ
Analog Devices Inc
|
$7.6504 | No | Yes | Active | 4 mV | 200 V/us | 10 µA | 7.6 mA | 78 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 6.6 µA | YES | NO | -18 V | 225 V/us | 18 V | INDUSTRIAL | 35000 | 3000 | R-PDSO-G8 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.59 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | R-8 | ||||||||||||||
|
AD8626ARMZ
Analog Devices Inc
|
$5.3937 | No | Yes | Active | 1.35 mV | 5 V/us | 60 pA | 1.8 mA | 2 | OPERATIONAL AMPLIFIER | 13 V | -13 V | VOLTAGE-FEEDBACK | 1 pA | YES | YES | NO | YES | -13.5 V | 13.5 V | INDUSTRIAL | 5000 | 100000 | S-PDSO-G8 | Not Qualified | e3 | 105 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-8 | |||||||||||||||
|
AD8622ARMZ
Analog Devices Inc
|
$4.7404 | No | Yes | Active | 230 µV | 0.28 V/us | 400 pA | 700 µA | 2 | OPERATIONAL AMPLIFIER | 2.5 V | -2.5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -18 V | 18 V | AUTOMOTIVE | 580 | 282000 | S-PDSO-G8 | Not Qualified | e3 | 120 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | RM-8 |