Parametric results for: LM741 under Operational Amplifiers

Filter Your Search

1 - 10 of 239 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm741 Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM741EN/B+
National Semiconductor Corporation
Check for Price No Obsolete 4 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO 0.3 V/us COMMERCIAL R-PDIP-T8 Not Qualified e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM741D/883B
Texas Instruments
Check for Price No Obsolete 6 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.33.00.01
JM38510/10101BGX
National Semiconductor Corporation
Check for Price Obsolete 6 mV 0.5 V/us 1.5 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 1000 O-MBCY-W8 Not Qualified 90 dB 125 °C -55 °C MIL-M-38510 Class B 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM NATIONAL SEMICONDUCTOR CORP , unknown EAR99 8542.33.00.01
LM741D/883
Texas Instruments
Check for Price No Obsolete 6 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.33.00.01
LM741CN/A+
National Semiconductor Corporation
Check for Price No Transferred 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO COMMERCIAL R-PDIP-T8 e0 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP8,.3 unknown EAR99 8542.33.00.01
LM741WG/883X
Texas Instruments
Check for Price Obsolete 5 mV 0.2 V/us 500 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V MILITARY 250 R-GDSO-G10 Not Qualified 70 dB 125 °C -55 °C MIL-STD-883 10 CERAMIC, GLASS-SEALED SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.33 mm 6.12 mm TEXAS INSTRUMENTS INC SOP, unknown EAR99 8542.33.00.01 SOIC 10
LM741J-14/883
Texas Instruments
Check for Price No Obsolete 6 mV 0.5 V/us 1.5 µA 2.8 mA 70 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -22 V 22 V MILITARY 1000 25000 R-GDIP-T14 Not Qualified e0 90 dB 125 °C -55 °C MIL-STD-883 14 CERAMIC, GLASS-SEALED DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown EAR99 8542.33.00.01 DIP 14 Texas Instruments
LM741CN
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 7.5 mV 0.5 V/us 800 nA 2.8 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 500 nA YES NO -18 V 18 V COMMERCIAL 20000 R-PDIP-T8 Not Qualified e3 90 dB 70 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.2 mm FAIRCHILD SEMICONDUCTOR CORP LEAD FREE, DIP-8 unknown EAR99 8542.33.00.01 DIP 8
LM741CN-14
General Electric Solid State
Check for Price No Obsolete 7.5 mV 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK YES NO +-15 V COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GENERAL ELECTRIC SOLID STATE DIP, DIP14,.3 unknown
LM741H/NOPB
Texas Instruments
$8.6305 Yes Yes Active 3 mV 0.5 V/us 1.5 µA 2.8 mA 80 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 210 nA YES 200 nA NO NO NO -22 V NO NO 22 V MILITARY 1000 25000 NO O-MBCY-W8 Not Qualified 90 dB 1 125 °C -55 °C 8 METAL TO-99 CAN8,.2 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC GREEN, METAL CAN, TO-99, 8 PIN compliant EAR99 8542.33.00.01 BCY 8 Texas Instruments