Parametric results for: LMV321IDBVRG4 under Operational Amplifiers

Filter Your Search

41 - 50 of 103,201 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
SN72709JP
Texas Instruments
Check for Price No Obsolete 10 mV 1 OPERATIONAL AMPLIFIER BIPOLAR VOLTAGE-FEEDBACK NO NO COMMERCIAL R-XDIP-T8 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 8 CERAMIC DIP DIP8,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL TEXAS INSTRUMENTS INC DIP, DIP8,.3 not_compliant EAR99 8542.33.00.01
5962-9175801MXX
Texas Instruments
Check for Price Obsolete 3.5 mV 1100 V/us 20 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V -7 V 7 V MILITARY 300000 R-CDSO-G8 Not Qualified 65 dB 125 °C -55 °C MIL-STD-883 8 CERAMIC, METAL-SEALED COFIRED SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.33 mm 6.12 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown EAR99 8542.33.00.01
MAX427MJA
Maxim Integrated Products
Check for Price No Obsolete 50 µV 2.8 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V CMOS VOLTAGE-FEEDBACK 35 nA YES YES -22 V 1.7 V/us 22 V MILITARY 8000 3000000 R-GDIP-T8 Not Qualified e0 126 dB 1 125 °C -55 °C MIL-STD-883 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm MAXIM INTEGRATED PRODUCTS INC DIP, DIP8,.3 not_compliant EAR99 8542.33.00.01 DIP 8
LT1219CN8#PBF
Linear Technology
$5.0490 Yes Transferred 300 µV 0.05 V/us 75 nA 600 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR COMMERCIAL 150 R-PDIP-T8 Not Qualified e3 114 dB 1 70 °C 260 30 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 3.937 mm 7.62 mm LINEAR TECHNOLOGY CORP 0.300 INCH, PLASTIC, DIP-8 compliant EAR99 8542.33.00.01 DIP 8 N
OP07EZ
Rochester Electronics LLC
Check for Price No No Obsolete 75 µV 0.3 V/us 3 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 22 V OTHER 600 R-GDIP-T8 e0 126 dB 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm ROCHESTER ELECTRONICS LLC HERMETIC SEALED, CERDIP-8 unknown EAR99 8542.33.00.01 DIP 8
CA3193TX
Harris Semiconductor
Check for Price No Obsolete 725 µV 3.5 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 40 nA YES YES 18 V COMMERCIAL 100000 O-MBCY-W8 e0 70 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL Tin/Lead (Sn/Pb) WIRE BOTTOM HARRIS SEMICONDUCTOR , CAN8,.2 unknown EAR99 8542.33.00.01
LT1012CD
Texas Instruments
Check for Price No Obsolete 200 µV 800 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 pA YES YES YES YES 0.1 V/us 20 V COMMERCIAL 100000 R-PDSO-G8 Not Qualified 70 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL TEXAS INSTRUMENTS INC not_compliant EAR99 8542.33.00.01
SP4-2515-2
Sipex Corporation
Check for Price Obsolete 10 mV 60 V/us 250 nA 6 mA 74 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V -20 V 40 V/us 20 V MILITARY 12000 7500 S-CQCC-N20 Not Qualified 90 dB 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER YES NO LEAD QUAD SIPEX CORP QCCN, unknown
TLV2770IP
Rochester Electronics LLC
Check for Price No Yes Active 2.7 mV 6 V/us 350 pA 1 OPERATIONAL AMPLIFIER 2.7 V CMOS 7 V AUTOMOTIVE 4800 R-PDIP-T8 e4 82 dB NOT APPLICABLE 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.81 mm ROCHESTER ELECTRONICS LLC ROHS COMPLIANT, PLASTIC, DIP-8 unknown DIP 8
HA7-5141-5
Harris Semiconductor
Check for Price No Obsolete 8 mV 1.5 V/us 125 nA 150 µA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 100 nA YES NO NO YES -17.5 V NO NO 0.8 V/us 17.5 V COMMERCIAL EXTENDED 400 15000 NO R-GDIP-T8 Not Qualified e0 105 dB 75 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR DIP-8 unknown EAR99 8542.33.00.01