Filter Your Search
41 - 50 of 103,201 results
|
MSK158E
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 40 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | MILITARY | S-XDIP-P8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 5.9055 mm | 13.716 mm | 13.716 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||
|
PA241DW
Cirrus Logic
|
Check for Price | Yes | Transferred | 40 mV | 30 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 3000 | 32000 | R-CSIP-T10 | Not Qualified | e3 | 94 dB | 125 °C | -40 °C | 10 | CERAMIC, METAL-SEALED COFIRED | SIP | SIP10,.1 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 4.72 mm | 25.4 mm | CIRRUS LOGIC INC | SIP | SIP, SIP10,.1 | 10 | compliant | EAR99 | 8542.33.00.01 | |||||||||||
|
PA86EW
Cirrus Logic
|
Check for Price | Yes | Obsolete | 25 mV | 350 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -125 V | YES | NO | 125 V | AUTOMOTIVE | 1000 | 28200 | NO | R-XSFM-T12 | Not Qualified | e3 | 118 dB | 125 °C | -40 °C | 12 | UNSPECIFIED | SIP12(UNSPEC) | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12(UNSPEC) | 12 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||
|
PA119CE
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 3 mV | 900 V/us | 200 pA | 1 | OPERATIONAL AMPLIFIER | 35 V | -35 V | MOS | VOLTAGE-FEEDBACK | 200 pA | YES (AVCL>=1000) | YES | NO | -40 V | YES | 40 V | MILITARY | 100000 | YES | O-MBFM-P8 | Not Qualified | e3 | 104 dB | 125 °C | -55 °C | 8 | METAL | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | MATTE TIN | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | , CAN8/9,.5FL | 2 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic | ||||||||||||||
|
PA340CC
Apex Microtechnology Inc
|
$12.4046 | Yes | Active | 40 mV | 32 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 10000 | 31620 | NO | R-PSSO-G7 | Not Qualified | 115 dB | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | APEX MICROTECHNOLOGY INC | , SMSIP7H,.55,50TB | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
MC33502P
Motorola Mobility LLC
|
Check for Price | Transferred | 7 mV | 3 V/us | 5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | MOS | VOLTAGE-FEEDBACK | YES | YES | NO | 7 V | INDUSTRIAL | 5000 | 5000 | R-PDIP-T8 | Not Qualified | e0 | 74 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
MSK162B
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 30 mV | 20 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | MILITARY | S-CDIP-P8 | Not Qualified | 94 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
MSK138B
MS Kennedy Corporation
|
Check for Price | Obsolete | 10 mV | 27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -75 V | 75 V | MILITARY | S-CDIP-P8 | Not Qualified | 106 dB | 125 °C | -55 °C | MIL-PRF-38534 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||
|
PA141A
Apex Microtechnology Inc
|
Check for Price | No | Obsolete | 30 mV | 40 V/us | 50 pA | 1.8 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | NO | YES | NO | -175 V | YES | 175 V | AUTOMOTIVE | 50100 | O-MBFM-P8 | Not Qualified | e0 | 94 dB | 125 °C | -40 °C | 8 | METAL | TO-3 | CAN8/9,.5FL | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | APEX MICROTECHNOLOGY INC | TO-204AA | TO-3, CAN8/9,.5FL | 2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
PA78DK
Cirrus Logic
|
Check for Price | Yes | Yes | Transferred | 25 mV | 350 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 1000 | 28200 | NO | R-PDSO-G20 | Not Qualified | e3 | 118 dB | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | HSOP | SOP20,.56 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.4 mm | 11 mm | 15.9 mm | CIRRUS LOGIC INC | SOIC | ROHS COMPLIANT, PSOP-20 | 20 | compliant | EAR99 | 8542.33.00.01 | Cirrus Logic |