Filter Your Search
51 - 60 of 103,201 results
|
OP497GSZ
Analog Devices Inc
|
$11.6637 | No | Yes | Active | 250 µV | 0.15 V/us | 300 pA | 3 mA | 114 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 pA | YES | YES | YES | YES | -20 V | 0.05 V/us | 20 V | INDUSTRIAL | 500 | 1200000 | R-PDSO-G16 | Not Qualified | e3 | 130 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | ANALOG DEVICES INC | SOIC | SOIC-16 | 16 | RW-16 | compliant | 8542.33.00.01 | Analog Devices | ||||||||||||
|
AD8202YRMZ
Analog Devices Inc
|
$2.3109 | No | Yes | Active | 2 mV | 0.28 V/us | 1 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | 12.5 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||||||||||||
|
OPA2277U
Texas Instruments
|
$7.0371 | Yes | Yes | Active | 20 µV | 0.8 V/us | 2 nA | 1.8 mA | 128 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | 1 nA | NO | YES | YES | -18 V | NO | NO | 18 V | INDUSTRIAL | 1000 | 1995262 | NO | R-PDSO-G8 | Not Qualified | e4 | 140 dB | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | ||||||||
|
AD8494ARMZ
Analog Devices Inc
|
$4.8185 | No | Yes | Active | 50 nA | 250 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | 18 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | TSSOP | MSOP-8 | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||||||||||||||||||
|
INA148QDRQ1
Texas Instruments
|
$3.2854 | Yes | Yes | Active | 5 mV | 1 V/us | 300 µA | 1 | 70 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | YES | -18 V | NO | NO | 18 V | AUTOMOTIVE | 100 | 1 | 1 | NO | R-PDSO-G8 | Not Qualified | e4 | 86 dB | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | 8542.33.00.01 | Texas Instruments | EAR99 | |||||||||
|
AD8606ARZ
Analog Devices Inc
|
$2.9793 | No | Yes | Active | 750 µV | 5 V/us | 250 pA | 3 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 1 pA | YES | YES | YES | NO | NO | NO | 6 V | AUTOMOTIVE | 10000 | 110000 | NO | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||||
|
AD8418WBRZ
Analog Devices Inc
|
$2.6160 | No | Yes | Active | 400 µV | 1 V/us | 2.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | DMOS | 6 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||||||||||||||||
|
AD8667ARMZ
Analog Devices Inc
|
$3.7730 | No | Yes | Active | 450 µV | 0.26 V/us | 105 pA | 710 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | YES | 18 V | AUTOMOTIVE | 520 | 199500 | S-PDSO-G8 | Not Qualified | e3 | 100 dB | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | |||||||||||||||
|
AD8676ARZ
Analog Devices Inc
|
$3.9122 | No | Yes | Active | 250 µV | 2.5 V/us | 4.5 nA | 8.4 mA | 107 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 2 nA | YES | NO | YES | NO | -18 V | NO | NO | 18 V | AUTOMOTIVE | 10000 | 708000 | NO | R-PDSO-G8 | Not Qualified | e3 | 130 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | R-8 | compliant | 8542.33.00.01 | Analog Devices | EAR99 | ||||||||||
|
LM358DR2G
onsemi
|
$0.1573 | Yes | Active | 9 mV | 500 nA | 3 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | NO | NO | 32 V | COMMERCIAL | 15000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ONSEMI | SOIC-8 Narrow Body | SOIC-8 | 8 | 751-07 | compliant | 8542.33.00.01 | onsemi | EAR99 |