Filter Your Search
21 - 30 of 41 results
|
MC34071AP
Motorola Mobility LLC
|
Check for Price | Transferred | 5 mV | 10 V/us | 700 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
MC34071AP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 mV | 10 V/us | 700 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDIP-T8 | Not Qualified | e0 | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | PLASTIC, DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC34071AU
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 3 mV | 10 V/us | 500 nA | 2.5 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | 8 V/us | 44 V | COMMERCIAL | 4500 | 50000 | R-GDIP-T8 | Not Qualified | e0 | 97 dB | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.415 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
MC34071AD
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 mV | 10 V/us | 700 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDSO-G8 | Not Qualified | e0 | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOP, | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC34071DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 7 mV | 10 V/us | 700 nA | 2.8 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 20000 | R-PDSO-G8 | Not Qualified | e0 | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
MC34071AP
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | +-15 V | 8 V/us | 44 V | COMMERCIAL | 50000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP8,.3 | unknown | |||||||||||||||||||
|
MC34071DG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 7 mV | 10 V/us | 700 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL | 4500 | R-PDSO-G8 | e3 | 97 dB | NOT SPECIFIED | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOIC-8 | 8 | unknown | |||||||||||||||
|
MC34071ADR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 mV | 10 V/us | 700 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDSO-G8 | Not Qualified | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MC34071ADR2
Motorola Semiconductor Products
|
Check for Price | Transferred | 5 mV | 10 V/us | 700 nA | 2.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 8 V/us | 22 V | COMMERCIAL | 4500 | 25000 | R-PDSO-G8 | Not Qualified | 97 dB | 70 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MOTOROLA INC | PLASTIC, SOIC-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||
|
MC34071AD
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 mV | 2.8 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 500 nA | YES | NO | +-15 V | 8 V/us | 44 V | COMMERCIAL | 50000 | R-PDSO-G8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP8,.25 | unknown |