Filter Your Search
1 - 10 of 104,835 results
|
HV56020T-V/KXX
Microchip Technology Inc
|
$0.0123 | Yes | Active | 124 Hz | 2 | OPERATIONAL AMPLIFIER | 3.3 V | VOLTAGE-FEEDBACK | YES | NO | NO | 0.09 V/us | 5.5 V | OTHER | 72 | S-PQCC-N43 | 125 °C | 43 | PLASTIC/EPOXY | HVQCCN | LCC43/48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | VQFN-43 | compliant | EAR99 | 8542.33.00.01 | 2020-03-23 | Microchip | ||||||||||||||||||||||||||
![]() |
AS358MTR-G1
Diodes Incorporated
|
$0.0437 | Yes | Active | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 200 nA | YES | NO | NO | NO | NO | NO | 40 V | INDUSTRIAL | 10000 | NO | R-PDSO-G8 | Not Qualified | e3 | 70 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | SOIC-8 | compliant | EAR99 | 8542.33.00.01 | Diodes Incorporated | SOIC | 8 | ||||||||||
![]() |
LM324PT
STMicroelectronics
|
$0.0500 | Yes | Active | 9 mV | 0.4 V/us | 300 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | NO | YES | 32 V | COMMERCIAL | 1300 | 25000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP-14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | TSSOP | 14 | |||||||||||||
![]() |
LM358BIDR
Texas Instruments
|