Filter Your Search
11 - 11 of 11 results
|
NE5532AD8R2
onsemi
|
Check for Price | No | No | Obsolete | 5 mV | 9 V/us | 1 µA | 16 mA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 800 nA | YES | NO | -22 V | 22 V | COMMERCIAL | 10000 | 10000 | R-PDSO-G8 | Not Qualified | e0 | 100 dB | 1 | 70 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP8,.25 | 8 | 751-07 | not_compliant | EAR99 | 8542.33.00.01 | onsemi |