Parametric results for: OP-37AT/883 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: op37at883 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OP-37AT/883
Raytheon Semiconductor
Check for Price Obsolete 25 µV 17 V/us 40 nA 114 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -22 V 11 V/us 22 V MILITARY 63000 800 O-MBCY-W8 Not Qualified 126 dB 125 °C -55 °C 8 METAL ROUND CYLINDRICAL NO WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown
OP-37AT/883B
Raytheon Semiconductor
Check for Price No Obsolete 60 µV 17 V/us 60 nA 4.7 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES (AVCL>=5) YES 11 V/us 22 V MILITARY 63000 250000 O-MBCY-W8 Not Qualified e0 122 dB 125 °C -55 °C 38535Q/M;38534H;883B 8 METAL CAN8,.2 ROUND CYLINDRICAL NO TIN LEAD WIRE BOTTOM RAYTHEON SEMICONDUCTOR unknown , CAN8,.2