Filter Your Search
1 - 2 of 2 results
|
OP-37AT/883
Raytheon Semiconductor
|
Check for Price | Obsolete | 25 µV | 17 V/us | 40 nA | 114 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 11 V/us | 22 V | MILITARY | 63000 | 800 | O-MBCY-W8 | Not Qualified | 126 dB | 125 °C | -55 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | |||||||||||||
|
OP-37AT/883B
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 60 µV | 17 V/us | 60 nA | 4.7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | 11 V/us | 22 V | MILITARY | 63000 | 250000 | O-MBCY-W8 | Not Qualified | e0 | 122 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | RAYTHEON SEMICONDUCTOR | unknown | , CAN8,.2 |