Parametric results for: OPA27EZ-BI under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa27ezbi Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
OPA27EZ-BI
Burr-Brown Corp
Check for Price No Transferred 50 µV 1.9 V/us 60 nA 9.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES YES -22 V 1.7 V/us 22 V OTHER 8000 790000 R-GDIP-T8 Not Qualified e0 126 dB 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL BURR-BROWN CORP unknown
OPA27EZ-BI
Texas Instruments
Check for Price Obsolete 50 µV 1.9 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V OTHER 8000 R-GDIP-T8 Not Qualified 126 dB 85 °C -25 °C 8 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.84 mm 7.62 mm 9.905 mm TEXAS INSTRUMENTS INC unknown DIP DIP, 8 EAR99 8542.33.00.01