Filter Your Search
1 - 2 of 2 results
|
OPA27EZ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 µV | 1.9 V/us | 60 nA | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES | YES | -22 V | 1.7 V/us | 22 V | OTHER | 8000 | 790000 | R-GDIP-T8 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||
|
OPA27EZ-BI
Texas Instruments
|
Check for Price | Obsolete | 50 µV | 1.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 8000 | R-GDIP-T8 | Not Qualified | 126 dB | 85 °C | -25 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 7.62 mm | 9.905 mm | TEXAS INSTRUMENTS INC | unknown | DIP | DIP, | 8 | EAR99 | 8542.33.00.01 |