Parametric results for: OPA37EJ-BI under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa37ejbi Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OPA37EJ-BI
Texas Instruments
Check for Price Obsolete 50 µV 11.9 V/us 60 nA 1 OPERATIONAL AMPLIFIER 15 V -15 V -22 V 22 V OTHER 63000 O-MBCY-W8 Not Qualified 126 dB 85 °C -25 °C 8 METAL TO-99 ROUND CYLINDRICAL NO WIRE BOTTOM TEXAS INSTRUMENTS INC BCY TO-99, 8 unknown EAR99 8542.33.00.01
OPA37EJ-BI
Burr-Brown Corp
Check for Price No Transferred 50 µV 11.9 V/us 60 nA 9.4 mA 1 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 40 nA YES (AVCL>=5) YES -22 V 11 V/us 22 V OTHER 63000 794000 O-MBCY-W8 Not Qualified e0 126 dB 85 °C -25 °C 8 METAL CAN8,.2 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) WIRE BOTTOM BURR-BROWN CORP unknown