Filter Your Search
1 - 2 of 2 results
|
OPA37EJ-BI
Texas Instruments
|
Check for Price | Obsolete | 50 µV | 11.9 V/us | 60 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -22 V | 22 V | OTHER | 63000 | O-MBCY-W8 | Not Qualified | 126 dB | 85 °C | -25 °C | 8 | METAL | TO-99 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TEXAS INSTRUMENTS INC | BCY | TO-99, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
OPA37EJ-BI
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 µV | 11.9 V/us | 60 nA | 9.4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 40 nA | YES (AVCL>=5) | YES | -22 V | 11 V/us | 22 V | OTHER | 63000 | 794000 | O-MBCY-W8 | Not Qualified | e0 | 126 dB | 85 °C | -25 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | BURR-BROWN CORP | unknown |