Parametric results for: OPA404SL under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: opa404sl Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
OPA404SL-BSS2
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO 24 V/us 18 V MILITARY 10000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C BS9000 Level S2 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01
OPA404SL
Burr-Brown Corp
Check for Price No Obsolete 2.5 mV 11 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V DIFET VOLTAGE-FEEDBACK 8 pA YES 2.5 nA YES NO 24 V/us 18 V MILITARY 10000 S-XQCC-N20 Not Qualified e0 125 °C -55 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD BURR-BROWN CORP QCCN, LCC20,.35SQ unknown EAR99 8542.33.00.01