Filter Your Search
21 - 30 of 103,201 results
|
MC33501SNT1G
onsemi
|
$1.0167 | Yes | Obsolete | 7 mV | 3 V/us | 1 nA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | VOLTAGE-FEEDBACK | 1 nA | YES | YES | NO | NO | NO | NO | 1.8 V/us | 7 V | INDUSTRIAL | 4000 | 5000 | NO | R-PDSO-G5 | Not Qualified | e3 | 75 dB | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ONSEMI | TSOP-5 | LEAD FREE, SOT-23, 5 PIN | 5 | 483 | unknown | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
MC33503SNT1G
Rochester Electronics LLC
|
Check for Price | No | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e3 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | unknown | ||||||||||||||||||||||||
|
MC33503SNT1
Rochester Electronics LLC
|
Check for Price | Yes | Active | 7 mV | 3 V/us | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | COMMERCIAL | e0 | 75 dB | NOT SPECIFIED | 105 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 5 PIN | 5 | unknown | ||||||||||||||||||||||||
|
MC33501SNT1TR
onsemi
|
Check for Price | No | Obsolete | 7 mV | 1 nA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | 7 V | INDUSTRIAL | 4000 | R-PDSO-G5 | Not Qualified | e0 | 75 dB | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP | SC-59, SOT-23, TSOP-5 | 5 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
MC33503SNT1G
onsemi
|
$1.0422 | Yes | Obsolete | 7 mV | 3 V/us | 1 nA | 2.25 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | NMOS | VOLTAGE-FEEDBACK | 1 nA | YES | YES | NO | NO | NO | NO | 1.8 V/us | 7 V | INDUSTRIAL | 4000 | 25000 | NO | R-PDSO-G5 | Not Qualified | e3 | 75 dB | 1 | 105 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN | GULL WING | 950 µm | DUAL | 1.1 mm | 1.5 mm | 3 mm | ON SEMICONDUCTOR | TSOP-5 | TSSOP, TSOP5/6,.11,37 | 5 | 483 | unknown | EAR99 | 8542.33.00.01 | onsemi | ||||||
|
PA78EU
Cirrus Logic
|
Check for Price | Yes | Obsolete | 25 mV | 350 V/us | 200 pA | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | VOLTAGE-FEEDBACK | 200 pA | NO | YES | NO | NO | -175 V | YES | NO | 175 V | AUTOMOTIVE | 1000 | 28200 | NO | R-XSFM-T12 | Not Qualified | e3 | 118 dB | 125 °C | -40 °C | 12 | UNSPECIFIED | SIP12,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | CIRRUS LOGIC INC | SFM | , SIP12,.1TB | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||
|
MC33502P
Motorola Mobility LLC
|
Check for Price | Transferred | 7 mV | 3 V/us | 5 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | MOS | VOLTAGE-FEEDBACK | YES | YES | NO | 7 V | INDUSTRIAL | 5000 | 5000 | R-PDIP-T8 | Not Qualified | e0 | 74 dB | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 9.78 mm | MOTOROLA INC | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
PA89
Cirrus Logic
|
Check for Price | Transferred | 2 mV | 16 V/us | 50 pA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 500 V | -500 V | MOS | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | NO | -600 V | YES | NO | 12 V/us | 600 V | MILITARY | 10000 | 250000 | NO | R-MDFM-P12 | Not Qualified | 110 dB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | METAL | DIP | DIP12,1.2,200TB | RECTANGULAR | FLANGE MOUNT | NO | NICKEL | PIN/PEG | 5.08 mm | DUAL | CIRRUS LOGIC INC | DFM | DIP, DIP12,1.2,200TB | 12 | unknown | EAR99 | 8542.33.00.01 | |||||||||||||
|
MSK138B
MS Kennedy Corporation
|
Check for Price | Obsolete | 10 mV | 27 V/us | 100 pA | 1 | OPERATIONAL AMPLIFIER | 50 V | -50 V | MOS | -75 V | 75 V | MILITARY | S-CDIP-P8 | Not Qualified | 106 dB | 125 °C | -55 °C | MIL-PRF-38534 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | SQUARE | IN-LINE | NO | PIN/PEG | 2.54 mm | DUAL | 6.731 mm | 22.86 mm | 13.716 mm | MS KENNEDY CORP | DIP | DIP, | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||
|
PA41A
Cirrus Logic
|
Check for Price | Obsolete | 30 mV | 40 V/us | 50 pA | 1 | OPERATIONAL AMPLIFIER | 150 V | -150 V | MOS | -175 V | 175 V | AUTOMOTIVE | 1600 | O-MBFM-P2 | Not Qualified | 94 dB | 125 °C | -40 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | CIRRUS LOGIC INC | TO-204AA | TO-3, | 2 | unknown | EAR99 | 8542.33.00.01 |