Parametric results for: ha9p4741-9 under Operational Amplifiers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ha9p47419 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
HA9P4741-9
Harris Semiconductor
Check for Price No Transferred 8.5 mV 1.6 V/us 400 nA 7 mA 80 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO -20 V 20 V INDUSTRIAL 3500 25000 R-PDSO-G16 Not Qualified e0 74 dB 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL HARRIS SEMICONDUCTOR SOP, SOP16,.4 unknown EAR99 8542.33.00.01
HA9P4741-9
Rochester Electronics LLC
Check for Price Active 8.5 mV 1.6 V/us 400 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -20 V 20 V INDUSTRIAL 3500 R-PDSO-G16 COMMERCIAL 74 dB 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL ROCHESTER ELECTRONICS LLC , unknown SOIC 16
HA9P4741-9
Intersil Corporation
Check for Price No Obsolete 8.5 mV 1.6 V/us 400 nA 7 mA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 300 nA YES NO -20 V 20 V INDUSTRIAL 15000 R-PDSO-G16 Not Qualified e0 74 dB 1 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm INTERSIL CORP SOP, SOP16,.4 not_compliant EAR99 8542.33.00.01 SOIC 16