Filter Your Search
1 - 3 of 3 results
|
HA9P4741-9
Harris Semiconductor
|
Check for Price | No | Transferred | 8.5 mV | 1.6 V/us | 400 nA | 7 mA | 80 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 20 V | INDUSTRIAL | 3500 | 25000 | R-PDSO-G16 | Not Qualified | e0 | 74 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP16,.4 | unknown | EAR99 | 8542.33.00.01 | ||||||||
|
HA9P4741-9
Rochester Electronics LLC
|
Check for Price | Active | 8.5 mV | 1.6 V/us | 400 nA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | INDUSTRIAL | 3500 | R-PDSO-G16 | COMMERCIAL | 74 dB | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | SOIC | 16 | |||||||||||||||||||||
|
HA9P4741-9
Intersil Corporation
|
Check for Price | No | Obsolete | 8.5 mV | 1.6 V/us | 400 nA | 7 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 300 nA | YES | NO | -20 V | 20 V | INDUSTRIAL | 15000 | R-PDSO-G16 | Not Qualified | e0 | 74 dB | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | INTERSIL CORP | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 |