Parametric results for: lt6234cs8#pbf under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt6234cs8pbf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LT6234CS8#PBF
Analog Devices Inc
$5.4036 No Yes Active 450 µV 17 V/us 3.5 µA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR -6.3 V 6.3 V COMMERCIAL 60000 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm ANALOG DEVICES INC 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 05-08-1610 (S8) compliant Analog Devices
LT6234CS8#PBF
Linear Technology
$2.4058 Yes Transferred 450 µV 17 V/us 3.5 µA 3.4 mA 2 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR VOLTAGE-FEEDBACK 3 µA YES YES -6.3 V 9 V/us 6.3 V COMMERCIAL 60000 7500 R-PDSO-G8 Not Qualified e3 90 dB 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.752 mm 3.899 mm 4.9025 mm LINEAR TECHNOLOGY CORP 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 8 S8 compliant SOIC EAR99 8542.33.00.01