Filter Your Search
1 - 2 of 2 results
|
LT6234CS8#PBF
Linear Technology
|
$2.4058 | Yes | Transferred | 450 µV | 17 V/us | 3.5 µA | 3.4 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 3 µA | YES | YES | -6.3 V | 9 V/us | 6.3 V | COMMERCIAL | 60000 | 7500 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | LINEAR TECHNOLOGY CORP | SOIC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | S8 | compliant | EAR99 | 8542.33.00.01 | ||||
|
LT6234CS8#PBF
Analog Devices Inc
|
$5.4036 | No | Yes | Active | 450 µV | 17 V/us | 3.5 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -6.3 V | 6.3 V | COMMERCIAL | 60000 | R-PDSO-G8 | Not Qualified | e3 | 90 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.752 mm | 3.899 mm | 4.9025 mm | ANALOG DEVICES INC | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | 8 | 05-08-1610 (S8) | compliant | Analog Devices |