Parametric results for: tlv2474ine4 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tlv2474ine4 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
TLV2474INE4
Texas Instruments
Check for Price Yes Yes Obsolete 2.4 mV 1.4 V/us 300 pA 4 mA 4 OPERATIONAL AMPLIFIER 3 V CMOS VOLTAGE-FEEDBACK 50 pA YES YES NO 0.6 V/us 7 V AUTOMOTIVE 2800 25000 R-PDIP-T14 Not Qualified e4 78 dB 125 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 unknown EAR99 8542.33.00.01