Filter Your Search
1 - 1 of 1 results
|
TLV2474INE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 2.4 mV | 1.4 V/us | 300 pA | 4 mA | 4 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | 0.6 V/us | 7 V | AUTOMOTIVE | 2800 | 25000 | R-PDIP-T14 | Not Qualified | e4 | 78 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | unknown | EAR99 | 8542.33.00.01 |