Filter Your Search
21 - 30 of 2,975 results
|
CR2430.IB
Renata Batteries
|
$0.7058 | Active | 3 V | 0.285 Ah | LITHIUM MANGANESE DIOXIDE | PRIMARY | -40 °C | 85 °C | BUTTON(-), FLAT(+) | 3 mm | 24.5 mm | 4.1 g | 2430 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
CR2032
Energizer Battery Company
|
$0.7104 | Active | 3 V | 0.24 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | ANSI-5004LC, IEC-CR2032, NEDA-5004LC | CAPACITY MAX AT 2 V | UL | -30 °C | 60 °C | FLAT(+), SNAP(-) | 3.2 mm | 20 mm | 3 g | 2032 | ENERGIZER HOLDINGS INC | unknown | 3A991.J.1 | 8506.80.00.00 | |||||
|
20370
Varta
|
$0.7321 | Active | 1.55 V | 0.03 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 9.5 mm | 0.57 g | 2.1 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | ||||||||||
|
389
Renata Batteries
|
$0.7325 | Active | 1.55 V | 0.08 Ah | ZINC/MONOVALENT SILVER OXIDE | PRIMARY | -10 °C | 60 °C | BUTTON(-), FLAT(+) | 3.05 mm | 11.6 mm | 1.25 g | 1130 | RENATA SA | compliant | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
DL1220
Duracell Inc
|
$0.7377 | Contact Manufacturer | 3.1 V | 0.034 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | -20 °C | 60 °C | BUTTON(-), FLAT(+) | 2 mm | 12.5 mm | 0.8 g | 1220 | DURACELL INC | unknown | ||||||||||
|
EN92
Energizer Battery Company
|
$0.7464 | Active | 1.5 V | ALKALINE ZINC-MANGANESE DIOXIDE | PRIMARY | ANSI-24A, IEC-LR03 | -18 °C | 55 °C | BUTTON(+), FLAT(-) | 43.7 mm | 10.5 mm | 11.5 g | AAA | ENERGIZER HOLDINGS INC | unknown | 8506.80.00.00 | ||||||||||
|
CR2450
Zeus Battery Products
|
$0.7483 | Contact Manufacturer | 3 V | 0.58 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | IEC-CR2450 | -18 °C | 50 °C | BUTTON(-), FLAT(+) | 5 mm | 24.5 mm | 6.2 g | 2450 | ZEUS BATTERY PRODUCTS | unknown | |||||||||
|
20362
Varta
|
$0.7587 | Active | 1.55 V | 0.021 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON(-), FLAT(+) | 7.9 mm | 0.39 g | 721 | 2.1 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
20379
Varta
|
$0.7722 | Active | 1.55 V | 0.015 Ah | 1.2 V | SILVER OXIDE/ZINC | PRIMARY | 60 °C | BUTTON, FLAT | 5.8 mm | 0.23 g | 521 | 2.15 mm | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | |||||||||
|
6450101501
Varta
|
$0.8100 | No | Active | 3 V | 0.62 Ah | 2 V | LITHIUM MANGANESE DIOXIDE | PRIMARY | UL | -20 °C | 70 °C | BUTTON(-), FLAT(+) | 5 mm | 24.7 mm | 6.2 g | 2450 | VARTA MICROBATTERY GMBH | unknown | 3A991.J.1 | 8506.80.00.00 | VARTA |