Parametric results for: SLS18-SMNM-01.50M under Aluminum Electrolytic Capacitors

Filter Your Search

41 - 50 of 5,434,635 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
20SVPK68M
Panasonic Electronic Components
$0.0264 Yes Active 68 µF 20 V 44 mA 20 % 2121 30 mΩ POLARIZED 20 % SURFACE MOUNT ALUMINUM (SOLID POLYMER) ALUMINUM ELECTROLYTIC CAPACITOR ESR IS MEASURED AT 100KHZ TO 300KHZ 272 µA 0.12 125 °C -55 °C 2 SMT TR, EMBOSSED, 15 INCH YES FLAT 5 mm 5.9 mm 5.3 mm 5.3 mm PANASONIC CORP , 2121 compliant EAR99 8532.22.00.20 Panasonic
RD2A106M05011PC
Samwha Electronics
$0.0265 Yes Yes Active 10 µF 100 V 56 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 30 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 2.5 mm WIRE 5 mm 11 mm SAMWHA CAPACITOR GROUP , compliant EAR99 8532.22.00.20
ECA1HHG2R2
Panasonic Electronic Components
$0.0266 Yes Yes Active 2.2 µF 50 V 18 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 2 mm WIRE 5 mm 11 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
NRSZ330M25V5X11F
NIC Components Corp
$0.0271 Yes Yes Active 33 µF 25 V 80 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 8.3 µA 0.14 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Matte Tin (Sn) 2 mm WIRE 5 mm 11 mm NIC COMPONENTS CORP , compliant EAR99 8532.22.00.20
MCGPR16V226M5X11
SPC Multicomp
$0.0274 Yes Active 22 µF 16 V 60 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.52 µA 0.17 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V225M5X11
SPC Multicomp
$0.0274 Yes Active 2.2 µF 50 V 21 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.1 µA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR50V105M5X11
SPC Multicomp
$0.0276 Yes Active 1 µF 50 V 13 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 500 nA 0.1 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
EKMG101ELLR33ME11D
United Chemi-Con Inc
$0.0276 Yes Transferred 330 nF 100 V 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR EKMG(100V) 105 °C -55 °C 2 Radial Bulk 2 mm 5 mm 11 mm UNITED CHEMI-CON INC compliant
MCMR16V107M6.3X7
SPC Multicomp
$0.0279 Yes Active 100 µF 16 V 98 A 20 % POLARIZED 20 % ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 85 °C -40 °C 2 Radial 2.5 mm 6.3 mm 7 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20
MCGPR35V106M5X11
SPC Multicomp
$0.0280 Yes Active 10 µF 35 V 50 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5 µA 0.12 85 °C -40 °C 2 Radial NO 2 mm WIRE 5 mm 11 mm SPC TECHNOLOGY/ MULTICOMP , unknown EAR99 8532.22.00.20