Filter Your Search
1 - 3 of 3 results
|
25SVPF47M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 47 µF | 25 V | 2.8 A | 20 % | 2926 | 30 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVPF | 105 °C | -55 °C | 2 | SMT | TR | 5.9 mm | 7.3 mm | 6.6 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | unknown | EAR99 | |||||||||||
|
25SVPF47M
Panasonic Electronic Components
|
$0.7278 | Yes | Active | 47 µF | 25 V | 140 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 235 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | compliant | EAR99 | CHIP | Panasonic | |||
|
25SVPF47M
SANYO Electric Co Ltd
|
Check for Price | Yes | Active | 47 µF | 25 V | 140 mA | 20 % | 2626 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 235 µA | 0.12 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.9 mm | 6.6 mm | 6.6 mm | PANASONIC CORP | unknown | EAR99 | , 2626 |