Filter Your Search
1 - 5 of 5 results
|
ECA1EHG221B
Panasonic Electronic Components
|
$0.0934 | Yes | Active | 220 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
ECA1EHG221
Panasonic Electronic Components
|
$0.1242 | Yes | Yes | Active | 220 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 3.5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||
|
ECA1EHG221(B)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 8 mm | 11.5 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
ECA1EHG221(I)
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 220 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 | |||||||||
|
ECA1EHG221I
Panasonic Electronic Components
|
Check for Price | Yes | Active | 220 µF | 25 V | 230 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | NO | TIN | WIRE | PANASONIC CORP | , | compliant | EAR99 |