Filter Your Search
1 - 10 of 1,164 results
|
420CXW150MEFR16X45
Rubycon Corporation
|
Check for Price | Yes | Active | 150 µF | 420 V | 940 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 752.99 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 16 mm | 45 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
EEUFR1J121(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 120 µF | 63 V | 751.1 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 75.6 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||
|
EEUFR1E102L(B)
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1 mF | 25 V | 1.8525 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 250 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 25 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||
|
UUV1A330MFR1GS
Nichicon Corporation
|
Check for Price | Obsolete | 33 µF | 10 V | 35 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.24 | e6 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TAPE | YES | TIN BISMUTH | FLAT | NICHICON CORP | , 2121 | unknown | EAR99 | 8532.22.00 | ||||||||
|
220TXW220MEFR12.5X50
Rubycon Corporation
|
Check for Price | End Of Life | 220 µF | 220 V | 1.08 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 12.5 mm | 50 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
200TXW150MEFR10X50
Rubycon Corporation
|
Check for Price | End Of Life | 150 µF | 200 V | 830 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 519.62 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | NO | 5 mm | WIRE | 10 mm | 50 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
EEUFR1C152B
Panasonic Electronic Components
|
$0.3222 | Yes | Active | 1.5 mF | 16 V | 1.744 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 240 µA | 0.18 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
450CXW68MEFR14.5X31.5
Rubycon Corporation
|
$1.2264 | Yes | Active | 68 µF | 450 V | 520 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 524.79 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 14.5 mm | 31.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | |||||||
|
EEUFR1J821
Panasonic Electronic Components
|
$1.0486 | Yes | Active | 820 µF | 63 V | 2.241 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 516.6 µA | 0.09 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||
|
EEUFR1C392L
Panasonic Electronic Components
|
$0.9000 | Yes | Active | 3.9 mF | 16 V | 3 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 624 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 5 mm | WIRE | 12.5 mm | 35 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic |