Filter Your Search
1 - 10 of 5,411,383 results
|
UVK2D330MPD
Nichicon Corporation
|
$0.0014 | Yes | Yes | Active | 33 µF | 200 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 364 µA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UPJ1J560MPD
Nichicon Corporation
|
$0.0029 | Yes | Yes | Active | 56 µF | 63 V | 275 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105.84 µA | 0.08 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 15 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||
|
MCGPR63V225M5X11
SPC Multicomp
|
$0.0036 | Yes | Active | 2.2 µF | 63 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.386 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||
|
MCMR63V105M4X7
SPC Multicomp
|
$0.0058 | Yes | Active | 1 µF | 63 V | 13 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 1.5 mm | 4 mm | 7 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||
|
UPM2A390MPD6
Nichicon Corporation
|
$0.0063 | Yes | Yes | Active | 39 µF | 100 V | 193 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 117 µA | 0.08 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | |||
|
MCGPR63V475M5X11
SPC Multicomp
|
$0.0068 | Yes | Active | 4.7 µF | 63 V | 40 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.961 µA | 0.09 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
MCUMR16V106M4X5
SPC Multicomp
|
$0.0072 | Yes | Active | 10 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | NO | 1.5 mm | 4 mm | 5 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||||||
|
MCGPR16V107M6.3X11
SPC Multicomp
|
$0.0098 | Yes | Active | 100 µF | 16 V | 170 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 16 µA | 0.17 | 85 °C | -40 °C | 2 | Radial | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
MCGPR100V105M5X11
SPC Multicomp
|
$0.0101 | Yes | Active | 1 µF | 100 V | 16 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 µA | 0.08 | 85 °C | -40 °C | 2 | Radial | NO | 2 mm | WIRE | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
MCRH63V105M5X11
SPC Multicomp
|
$0.0108 | Yes | Active | 1 µF | 63 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | SPC TECHNOLOGY/ MULTICOMP | , | unknown | EAR99 | 8532.22.00.20 |