Parametric results for: EGPA500ELL681MK25S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: egpa500ell681mk25s Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
EGPA500ELL681MK25S
United Chemi-Con Inc
$1.7720 Yes Yes Transferred 680 µF 50 V 1.9 A 20 % 48 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR GPA 125 °C -40 °C 2 Radial Bulk 5 mm 12.5 mm 25 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20
EGPA500ELL681MK25S
Chemi-Con
Check for Price Yes Yes Active 680 µF 50 V 1.14 A 20 % 48 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR ESR is MEASURED AT 100KHZ, 1.02 mA 0.1 e3 AEC-Q200 125 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO TIN 5 mm WIRE 12.5 mm 25 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.20 RADIAL LEADED Chemi-Con