Parametric results for: EKMG100ELL103MLP1S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ekmg100ell103mlp1s Sorted By: Polarity
Select parts from the table below to compare.
Compare
Compare
EKMG100ELL103MLP1S
Chemi-Con
$0.5483 Yes Yes End Of Life 10 mF 10 V 1.89 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.42 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 7.5 mm WIRE 16 mm 35.5 mm NIPPON CHEMI-CON CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Chemi-Con
EKMG100ELL103MLP1S
United Chemi-Con Inc
$1.1386 Yes Yes Transferred 10 mF 10 V 1.89 A 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMG 105 °C -55 °C 2 Radial Bulk 7.5 mm 16 mm 35.5 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20