Parametric results for: ELG3-1890P521 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 10 of 261 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: elg3
Select parts from the table below to compare.
Compare
Compare
ELG338M035AQ1AA
KEMET Corporation
$1.5368 Yes Active 3.3 mF 35 V 1.4 A 20 % 141 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 2.3 mA 0.35 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 22 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG338M050AR2AA
KEMET Corporation
$1.6838 Yes Active 3.3 mF 50 V 1.85 A 20 % 121 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 25 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M200AR1AA
KEMET Corporation
$1.9446 Yes Active 390 µF 200 V 1.3 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 25 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG339M6R3AR4AA
KEMET Corporation
$2.1338 Yes Active 33 mF 6.3 V 2.95 A 20 % 24 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.6 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 25 mm 40 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG337M200AR1AA
KEMET Corporation
$2.1667 Yes Active 330 µF 200 V 1.2 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 25 mm 25 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG338M050AQ3AA
KEMET Corporation
$2.1839 Yes Active 3.3 mF 50 V 1.95 A 20 % 121 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 22 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG397M200AQ2AA
KEMET Corporation
$2.2243 Yes Active 390 µF 200 V 1.3 A 20 % 510 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.6 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG338M063AR4AA
KEMET Corporation
$2.2707 Yes Active 3.3 mF 63 V 2.3 A 20 % 101 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.25 105 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO SNAP-IN 25 mm 40 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG337M200AQ2AA
KEMET Corporation
$2.5968 Yes Active 330 µF 200 V 1.2 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.3 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 30 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET
ELG337M250AQ3AA
KEMET Corporation
$2.6528 Yes Active 330 µF 250 V 1.15 A 20 % 603 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 1.7 mA 0.15 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in BULK NO 10 mm SNAP-IN 22 mm 35 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.22.00.40 KEMET