Parametric results for: ESMG500ELL221MJC5S under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: esmg500ell221mjc5s Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
ESMG500ELL221MJC5S
United Chemi-Con Inc
$0.3933 Yes Yes Transferred 220 µF 50 V 430 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR SMG 85 °C -40 °C 2 Radial Bulk 5 mm 10 mm 12.5 mm UNITED CHEMI-CON INC compliant EAR99 8532.22.00.20
ESMG500ELL221MJC5S
Chemi-Con
Check for Price Yes Yes End Of Life 220 µF 50 V 430 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 330 µA 0.12 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 10 mm 12.5 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.20 RADIAL LEADED Chemi-Con