Parametric results for: LPW472M1HN40V-W under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lpw472m1hn40vw Sorted By: Dielectric Material
Select parts from the table below to compare.
Compare
Compare
LPW472M1HN40V-W
Cornell Dubilier Electronics Inc
Check for Price Yes Yes Obsolete 4.7 mF 50 V 2.89 A 20 % 106 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3 mA 0.26 e3 85 °C -40 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) 10 mm SNAP-IN 22 mm 40 mm CORNELL DUBILIER ELECTRONICS INC , compliant EAR99 8532.22.00.40