Filter Your Search
1 - 1 of 1 results
|
PCR1J101MCL1GS
Nichicon Corporation
|
$1.8728 | Yes | Active | 100 µF | 63 V | 150 mA | 20 % | 4141 | 24 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 189 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 12.7 mm | 10.3 mm | 10.3 mm | NICHICON CORP | , 4141 | compliant | EAR99 | 8532.22.00.20 | Nichicon |