Filter Your Search
1 - 10 of 35 results
|
RS106M2C
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 160 V | 219 mA | 20 % | 2.925 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS(160V) | RS(160V) | 105 °C | -25 °C | 2 | Radial | 5 mm | 10 mm | 16 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RS106M2W
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 450 V | 228 mA | 20 % | 3.38 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS(450V) | RS(450V) | 105 °C | -25 °C | 2 | Radial | 5 mm | 12.5 mm | 25 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RS106M2G
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 400 V | 316 mA | 20 % | 2.34 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS(400V) | RS(400V) | 105 °C | -25 °C | 2 | Radial | 5 mm | 12.5 mm | 25 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RS106M2D
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 200 V | 219 mA | 20 % | 2.925 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS(200V) | RS(200V) | 105 °C | -25 °C | 2 | Radial | 5 mm | 10 mm | 16 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
ERS10/6320%8.9X12.0MM
Frolyt Condensers & Elements GmbH
|
Check for Price | Contact Manufacturer | 10 µF | 63 V | 20 % | 3535 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ERS(63V) | 105 °C | -55 °C | 2 | SMT | Blister Pack | 12 mm | 8.9 mm | 8.9 mm | FROLYT CONDENSERS & ELEMENTS GMBH | , 3535 | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
RS106M2E
Man Yue Technology Holdings Ltd
|
Check for Price | Contact Manufacturer | 10 µF | 250 V | 202 mA | 20 % | 5.2 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | RS(250V) | RS(250V) | 105 °C | -25 °C | 2 | Radial | 5 mm | 10 mm | 20 mm | MAN YUE ELECTRONICS CO LTD | , | unknown | EAR99 | 8532.22.00.20 | |||||||||||||||||||||||||||||
|
RS106
Diodes Incorporated
|
Check for Price | No | Obsolete | e0 | 125 °C | 4 | NO | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 30 A | 1 | 1 A | 800 V | ||||||||||||||||||||||||||||||||||||
|
RS106
Terry Semiconductor Inc
|
Check for Price | No | Contact Manufacturer | e0 | 125 °C | 4 | NO | Tin/Lead (Sn/Pb) | TERRY SEMICONDUCTOR INC | unknown | EAR99 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 30 A | 1 | 1 A | 800 V | ||||||||||||||||||||||||||||||||||||
|
RS106-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 240 | 30 | ||||||||||||||||||||||||||||||||||||||||||||
|
RS106
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 125 °C | -65 °C | 4 | 4 | RECTANGULAR | IN-LINE | NO | UNIOHM CORP | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 | BRIDGE, 4 ELEMENTS | BRIDGE RECTIFIER DIODE | 1 V | 30 A | 1 | 1 A | 800 V | NOT SPECIFIED | NOT SPECIFIED | 4 | 800 V | SILICON | R-PSIP-W4 | PLASTIC/EPOXY | WIRE | SINGLE |