Parametric results for: b41858c9127m006 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b41858c9127m006 Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
B41858C9127M006
TDK Epcos
Check for Price Yes Yes Active 120 µF 100 V 864 mA 20 % 204 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 120 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO Matte Tin (Sn) WIRE EPCOS AG , compliant EAR99
B41858C9127M006
TDK Corporation
Check for Price Yes Active 120 µF 100 V 864 mA 20 % 204 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 120 µA 0.08 e3 105 °C -55 °C 2 CYLINDRICAL PACKAGE AMMO PACK; TAPE NO Matte Tin (Sn) WIRE TDK CORP , compliant