Parametric results for: elxv630ell151mj25s under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: elxv630ell151mj25s Sorted By: Capacitance
Select parts from the table below to compare.
Compare
Compare
ELXV630ELL151MJ25S
Chemi-Con
Check for Price Yes Yes Active 150 µF 63 V 273 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 94.5 µA 0.1 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO MATTE TIN 5 mm WIRE 10 mm 25 mm NIPPON CHEMI-CON CORP , compliant EAR99 8532.22.00.20
ELXV630ELL151MJ25S
United Chemi-Con Inc
Check for Price Yes Transferred 150 µF 63 V 780 mA 20 % POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR LXV 105 °C -55 °C 2 Radial Bulk 5 mm 10 mm 25 mm UNITED CHEMI-CON INC , compliant EAR99 8532.22.00.20