Filter Your Search
1 - 5 of 5 results
|
NRSZ221M16V8X11.5F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 220 µF | 16 V | 308 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 35.2 µA | 0.16 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
NRSZ221M16V8X11.5F3CF
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 16 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ221M16V8X11.5F2F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 16 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ221M16V8X11.5F3F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 16 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 7.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 | |||||||||||
|
NRSZ221M16V8X11.5F1F
NIC Components Corp
|
Check for Price | Yes | Active | 220 µF | 16 V | 560 mA | 20 % | 110 mΩ | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 105 °C | -55 °C | 2 | Radial | Bulk | 2.5 mm | 8 mm | 11.5 mm | NIC COMPONENTS CORP | , | compliant | EAR99 | 8532.22.00.20 |