Filter Your Search
41 - 50 of 362,894 results
|
W3A41C102MAT2A
Kyocera AVX Components
|
$0.0981 | Yes | Yes | Active | 1 nF | 100 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
W3A4YC104K4T2A
Kyocera AVX Components
|
$0.1991 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0612 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.25.00.45 | |||||||
|
20108D3X332K5E
Vishay Intertechnologies
|
$5.3294 | Yes | Active | 3.3 nF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e1 | 125 °C | -55 °C | 1 | 8 | SIP | RECTANGULAR PACKAGE | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | FLAT | 20.32 mm | 7.62 mm | 3.43 mm | VISHAY INTERTECHNOLOGY INC | SIP, ROHS COMPLIANT | compliant | |||||||||||||||
|
W2A25C103KAT2A
Kyocera AVX Components
|
$0.3353 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
P300PL154M275AC332
KEMET Corporation
|
$6.5652 | Yes | Active | 150 nF | 20 % | 20 % | THROUGH HOLE MOUNT | METALLIZED FILM | ARRAY/NETWORK CAPACITOR | RATED AC VOLTAGE (V): 275 | BUSSED C NETWORK | 1 | 275 V | METALLIZED FILM | e3 | CUL; ENEC; UL | 100 °C | -40 °C | 3 | 3 | SIP | RECTANGULAR PACKAGE | SIP | BULK | NO | TIN | WIRE | 24 mm | 16 mm | 12.5 mm | KEMET ELECTRONICS CORP | SIP, | compliant | EAR99 | 8532.25.00.80 | KEMET | ||||||||||
|
CA0612MRX7R9BB471
YAGEO Corporation
|
$0.1185 | Yes | Active | 470 pF | 50 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | 800 µm | WRAPAROUND | 800 µm | 3.2 mm | 800 µm | 1.6 mm | YAGEO CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
W2A4YC104KAT2A
Kyocera AVX Components
|
$0.2649 | Yes | Yes | Active | 100 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, 0508 | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
W4L14Z474MAT1S
Kyocera AVX Components
|
$0.9405 | Yes | Yes | Active | 470 nF | 4 V | 20 % | 0306 | X7S | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 22% ppm/°C | e2 | 125 °C | -55 °C | 1 | 8 | CHIP | SMT | TR, 7 INCH | YES | Tin/Nickel (Sn/Ni) | 400 µm | WRAPAROUND | 550 µm | 820 µm | 550 µm | 1.6 mm | AVX CORP | , 0603 | compliant | EAR99 | 8532.25.00.45 | |||||||||
|
W2A45C103KAT2A
Kyocera AVX Components
|
$0.1934 | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||||||
|
W3A4YC104MAT2A
Kyocera AVX Components
|
$0.1488 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0612 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 760 µm | WRAPAROUND | 1.35 mm | 1.6 mm | 1.35 mm | 3.2 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |