Filter Your Search
1 - 3 of 3 results
|
206K050CS4G
Cornell Dubilier Electronics Inc
|
$91.6797 | No | No | Active | 20 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 9 | 18 | DIP | RECTANGULAR PACKAGE | DIP | TUBE | YES | 10 mm | GULL WING | 8.1 mm | 29.2 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||
|
206K050CS4G-FA
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 20 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYMER | ARRAY/NETWORK CAPACITOR | BUSSED C NETWORK | 1 | METALLIZED FILM | 125 °C | -55 °C | 9 | 18 | DIP | DIP | TUBE | YES | 10 mm | GULL WING | 8.1 mm | 29.2 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.25.00.45 | Cornell Dubilier | |||||||
|
206K050CS4G
Quantic Paktron
|
Check for Price | No | No | Active | 20 µF | 50 V | 10 % | 10 % | SURFACE MOUNT | POLYESTER | FILM CAPACITOR | 35 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TUBE | YES | Tin/Lead (Sn/Pb) | GULL WING | 8.1 mm | 29.2 mm | 12.7 mm | PAKTRON CORP | CHIP | compliant | EAR99 | 8532.25.00.55 |