Parametric results for: CKCA43JB1H471M100AA under Array/Network Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ckca43jb1h471m100aa Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
CKCA43JB1H471M100AA
TDK Corporation
Check for Price Yes Yes Obsolete 470 pF 50 V 20 % JB 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 10% ppm/°C e3 85 °C -25 °C 1 8 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 3.2 mm 1 mm 1.6 mm TDK CORP CHIP, compliant EAR99 8532.25.00.45
CKCA43JB1H471M(100AA)
TDK Corporation
Check for Price Yes Obsolete 470 pF 50 V 20 % JB 20 % SURFACE MOUNT ARRAY/NETWORK CAPACITOR ISOLATED C NETWORK 4 10% ppm/°C e3 85 °C -25 °C 1 8 CHIP RECTANGULAR PACKAGE TR, 7 INCH YES Tin (Sn) - with Nickel (Ni) barrier 800 µm WRAPAROUND 3.2 mm 1 mm 1.6 mm TDK CORP CHIP, unknown EAR99 8532.25.00.45