If you like Findchips… You will love Findchips PRO. Try it Now.
1 - 20 of 121,026,783 results sorted by Risk Rank
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Risk Rank | Pbfree Code | Rohs Code | Part Life Cycle Code | Capacitance | Rated (DC) Voltage (URdc) | Ripple Current | Positive Tolerance | Size Code | ESR | Polarity | Negative Tolerance | Mounting Feature | Dielectric Material | Capacitor Type | Additional Feature | Leakage Current | Tan Delta | JESD-609 Code | Operating Temperature-Max | Operating Temperature-Min | Number of Terminals | Package Shape | Package Style | Packing Method | Surface Mount | Terminal Finish | Terminal Shape | Height | Length | Width |
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Factory Lead Time
|
Samacsys Description
|
|||
![]() |
T495D475K050ATE300
KEMET Corporation
|
$0.7995 |
|
Yes | Yes | Active | 4.7 µF | 50 V | 283 mA | 10 % | 2917 | 300 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 11 Weeks | Kemet 4.7μF Solid MnO2 Tantalum Capacitor, 50 V dc ±10%, T495 Series | ||
![]() |
T491D475M035AT
KEMET Corporation
|
$0.5379 |
|
Yes | Yes | Active | 4.7 µF | 35 V | 126 mA | 20 % | 2917 | 1.5 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 9 Weeks | Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 20% ESR=1.5ohms | ||
![]() |
T495D475M050ATE300
KEMET Corporation
|
$1.0059 |
|
Yes | Yes | Active | 4.7 µF | 50 V | 283 mA | 20 % | 2917 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | KEMET - T495D475M050ATE300 - Surface Mou... more | ||
![]() |
T494D225K050AT
KEMET Corporation
|
$1.3529 |
|
Yes | Yes | Active | 2.2 µF | 50 V | 173 mA | 10 % | 2917 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 8 Weeks | Kemet 2.2μF Solid MnO2 Tantalum Capacitor, 50 V ±10%, T494 Series | ||
![]() |
T491D106M025AT
KEMET Corporation
|
$0.3501 |
|
Yes | Yes | Active | 10 µF | 25 V | 155 mA | 20 % | 2917 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 13 Weeks | Tantalum Capacitors - Solid SMD 25v 10uF 2917 20% ESR=1ohms | ||
![]() |
T491B474K035AT
KEMET Corporation
|
$0.2469 |
|
Yes | Yes | Active | 470 nF | 35 V | 41 mA | 10 % | 1411 | 8 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | KEMET Tantalum Capacitor 470nF 35V dc MnO2 Solid ±10% Tolerance T491 Series | ||
![]() |
T494B105K035AT
KEMET Corporation
|
$0.3914 |
|
Yes | Yes | Active | 1 µF | 35 V | 82 mA | 10 % | 1411 | 2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 8 Weeks | Kemet 1μF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc ±10%, T494 Series | ||
![]() |
T494B105M035AT
KEMET Corporation
|
$0.4396 |
|
Yes | Yes | Active | 1 µF | 35 V | 82 mA | 20 % | 1411 | 2 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 8 Weeks | CAP, 1µF, 35V, 20% | ||
![]() |
T491D156M020AT
KEMET Corporation
|
$0.3692 |
|
Yes | Yes | Active | 15 µF | 20 V | 155 mA | 20 % | 2917 | 1 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | 13 Weeks | Tantalum Capacitors - Solid SMD 20V 15uF 2917 20% ESR=1ohms | ||
![]() |
T491D335M050AT
KEMET Corporation
|
$0.5449 |
|
Yes | Yes | Active | 3.3 µF | 50 V | 110 mA | 20 % | 2917 | 1.6 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | CAP, 3.3µF, 50V, 20% | ||
![]() |
T491D476M010AT
KEMET Corporation
|
$0.3705 |
|
Yes | Yes | Active | 47 µF | 10 V | 173 mA | 20 % | 2917 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 13 Weeks | Tantalum Capacitors - Solid SMD 10V 47uF 2917 20% ESR=800mOhms | |||
![]() |
T491B105K035AT
KEMET Corporation
|
$0.2048 |
|
Yes | Yes | Active | 1 µF | 35 V | 52 mA | 10 % | 1411 | 5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 7 Weeks | Tant Cap 1uF 35V Kemet | |||
![]() |
T491B475K010AT
KEMET Corporation
|
$0.1628 |
|
Yes | Yes | Active | 4.7 µF | 10 V | 62 mA | 10 % | 1411 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | KEMET Tantalum Capacitor 4.7μF 10V dc MnO2 Solid ±10% Tolerance , T491 | ||
![]() |
T495C335K035ATE550
KEMET Corporation
|
$0.9738 |
|
Yes | Yes | Active | 3.3 µF | 35 V | 179 mA | 10 % | 2413 | 550 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2413 | compliant | EAR99 | 8532.21.00.50 | 9 Weeks | Condensadores de tântalo - revestimento ... more | ||
![]() |
T495D226M020ATE225
KEMET Corporation
|
$0.6869 |
|
Yes | Yes | Active | 22 µF | 20 V | 326 mA | 20 % | 2917 | 225 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.4 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | |||
![]() |
T491B335K020AT
KEMET Corporation
|
$0.0851 |
|
Yes | Yes | Active | 3.3 µF | 20 V | 67 mA | 10 % | 1411 | 3 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 700 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | Tantalum Capacitors - Solid SMD 20V 3.3uF 10% "B | ||
![]() |
T494B475K010AT
KEMET Corporation
|
$0.3720 |
|
Yes | Yes | Active | 4.7 µF | 10 V | 95 mA | 10 % | 1411 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | Kemet 4.7μF Solid MnO2 Tantalum Capacitor, 10 V ±10%, T494 Series | ||
![]() |
T495D475K050ATE275
KEMET Corporation
|
$1.1205 |
|
Yes | Yes | Active | 4.7 µF | 50 V | 296 mA | 10 % | 2917 | 275 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.21.00.50 | 11 Weeks | KEMET - T495D475K050ATE275 - CAPACITOR, TANTALUM, 4.7UF, 50V, 2917 | ||
![]() |
T495D476K010ATE090
KEMET Corporation
|
$0.8584 |
|
Yes | Yes | Active | 47 µF | 10 V | 516 mA | 10 % | 2917 | 90 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | 12 Weeks | Cap Tant Solid 47uF 10V D CASE 10% (7.3 ... more | ||
![]() |
T495D156K025ATE230
KEMET Corporation
|
$0.6412 |
|
Yes | Yes | Active | 15 µF | 25 V | 323 mA | 10 % | 2917 | 230 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.8 µA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 12 Weeks | T495, Tantalum, MnO2 Tantalum, 15 uF, 10%, 25 VDC, SMD, MnO2, Molded, |