Parametric results for: Capacitor 0.1uF 0805 under Ceramic Capacitors

Filter Your Search

1 - 1 of 1 results

|
Capacitance: 0.1 Size Code: 0805 Sorted By: false
Select parts from the table below to compare.
Compare
Compare
VJ0805Y104JXXAT
Vishay Vitramon
Check for Price Yes Yes Active 100 nF 25 V 5 % 0805 X7R 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 150 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, EMBOSSED PLASTIC, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.45 mm 2 mm 1.25 mm VISHAY INTERTECHNOLOGY INC , 0805 compliant EAR99 8532.24.00.20 Vishay